
This 2-position female header from Molex features a maximum operating temperature range of 0 to 75°C and a maximum current rating of 7A. It has a maximum voltage rating of 600V and is designed for cable mount applications. The header is lead-free and RoHS compliant, packaged in a bag. Its dimensions include a depth of 15.88mm, height of 8.07mm, length of 8.79mm, and a width of 8.07mm, with a pitch of 3.96mm.
Molex 09-50-8021 technical specifications.
| Depth | 15.88mm |
| Gender | Female |
| Height | 8.07mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 396 |
| Voltage Rating | 600V |
| Width | 8.07mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-50-8021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
