
This 4-position through-hole header features a black housing and brass contacts with gold plating. The contacts have a mating length of 0.266 inch and are suitable for male pin connections. The header measures 13.51 mm in length and 7.21 mm in depth, with a pitch of 0.1 inch. It is designed for operation between -55°C and 125°C and is available in a tray packaging.
Molex 0901361304 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.21mm |
| Housing Color | Black |
| Length | 13.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | C-Grid III™ 90136 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901361304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.