
The 3001 series receptacle header is a nylon cable connector with 8 female contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and has a low halogen content. It is available in bulk packaging with 2000 units per package.
Molex 10-01-1084 technical specifications.
| Body Material | Nylon |
| Contact Gender | Female |
| Depth | 15.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3001 |
| Termination | Crimp |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-1084 to view detailed technical specifications.
No datasheet is available for this part.