Molex 10-63-3034 technical specifications.
| Package/Case | 197 |
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 5199 |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-63-3034 to view detailed technical specifications.
No datasheet is available for this part.