Pin & Socket Connectors 084 Dia Assy Hdr Hsg Sk94V-0 Sn 15Ckt
Molex 10-84-4153 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 320 |
| Packaging | Bag |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 42002 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-84-4153 to view detailed technical specifications.
No datasheet is available for this part.