This 8-position 2-row through hole rectangular connector features 8 male pins with a voltage rating of 250V and a current rating of 3A. It is made of bronze with a gold plating and has a black housing. The connector is lead-free and RoHS compliant, and is packaged in a rail/tube packaging. It is part of the C-Grid 70203 series and has a pitch of 0.1inch and a row spacing of 0.1inch.
Molex 10-89-2086 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70203 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-89-2086 to view detailed technical specifications.
No datasheet is available for this part.