Molex 1201140079 technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Series | Brad Micro-Change (M12) |
| RoHS | Compliant |
Download the complete datasheet for Molex 1201140079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.