Molex 1301090009 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Molded |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Safeway 130109 |
| DC Rated Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1301090009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.