Molex 130115-0332 technical specifications.
| Package Length (mm) | 180.98 |
| Package Width (mm) | 53.34 |
| Package Height (mm) | 115.06 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Category | Conductor Bar |
| Cage Code | 1UX99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 130115-0332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.