Molex 130115-0354 technical specifications.
| Product Length (Metric) (mm) | 169.93 |
| Product Width (Metric) (mm) | 133.35 |
| Product Height (Metric) (mm) | 79.5 |
| Category | Box |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130115-0354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.