Molex 130124-0058 technical specifications.
| Product Length (Metric) (mm) | 144.78 |
| Product Width (Metric) (mm) | 169.93 |
| Product Height (Metric) (mm) | 135.89 |
| Category | Box |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 130124-0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.