Molex 130126-0236 technical specifications.
| Type | Enclosure |
| Switch Type | Push Button Switch |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130126-0236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.