Molex 130126-0256 technical specifications.
| Actuator Style | Round Button |
| Mounting | Free Hanging |
| Body Orientation | Straight |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 250V |
| Switch Function | Interlock |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130126-0256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.