Molex 1301370089 technical specifications.
| AC Outlets | 2 |
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Box |
| Number of Ports | 2 |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Carton |
| Series | Super-Safeway® 3000 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301370089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.