Molex 130226-0258 technical specifications.
| Package Length (mm) | 120 |
| Package Width (mm) | 51.4 |
| Package Height (mm) | 86.25 |
| Package Material | Metal |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Category | Conductor Bar |
| Cage Code | 1UX99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 130226-0258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.