
This 8-position female IDC header from Molex features a current rating of 3A and a voltage rating of 250V. It has a contact material of bronze with a gold plating and is available in a packaging of 780 units per rail/tube. The header is RoHS compliant and has a pitch of 2.54mm with a wire/cable gauge of 28AWG. It is available in a series of 70400 and is non-compliant with glow wire standards.
Molex 14-56-2086 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2086 to view detailed technical specifications.
No datasheet is available for this part.