Molex 1461791011 technical specifications.
| Type | Receiver |
| Inductance | 9.9uH |
| Inductance Tolerance | ±2% |
| Inductance Test Frequency | 200KHz |
| Max DC Resistance | 390m(Typ)Ohm |
| Minimum Quality Factor | 23 |
| Product Length | 40.3mm |
| Product Depth | 47.3mm |
| Height | 0.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1461791011 to view detailed technical specifications.
No datasheet is available for this part.