Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal,
Molex 15-29-7920 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD (15) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 15-29-7920 to view detailed technical specifications.
No datasheet is available for this part.