Conn Shrouded Header (4 Sides) HDR 66 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Molex 15-80-0669 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 66 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15-80-0669 to view detailed technical specifications.
No datasheet is available for this part.