
MOLEX 15167-0313 1.00mm Pitch Premo-Flex FFC Jumper, Type A, 16 Way, 0.05m Cable Length, Cable Thickness 0.12mm
Molex 15167-0313 technical specifications.
| Cable Pitch | 1mm |
| Color | White |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 16 |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | Premo-Flex |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0313 to view detailed technical specifications.
No datasheet is available for this part.
