
This cable assembly features 20 circuits with a 1mm pitch and a current rating of 1.2A. It is compliant with ELV regulations and has a maximum operating temperature of 105°C. The assembly is packaged in a bag and has a voltage rating of 60V AC. The contacts are plated with tin and are located on the opposite side of the assembly.
Molex 15167-0374 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.