This cable assembly features 24 contacts with a 1mm pitch, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It is compliant with ELV regulations and has a current rating of 1.2A. The assembly is packaged in a bag and has a voltage rating of 60V AC.
Molex 15167-0400 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
