This 24-contact wire-to-wire connector features same-side contacts and tin plating for reliable connections. It has a current rating of 1.2A and a voltage rating of 60V AC. The connector is packaged in a bag and is compliant with ELV regulations. It has a pitch of 1mm and is designed for cable termination.
Molex 15167-0411 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 24 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.