This cable assembly features 30 circuits with a 1mm pitch and a current rating of 1.2A. It is designed to operate within a temperature range of -40 to 105°C and is compliant with ELV standards. The assembly is packaged in a bag and features tin-plated contacts. The cable termination is designed for connection to other cables.
Molex 15167-0469 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.