This cable assembly features 34 circuits with a contact plating of tin and a current rating of 1.2A. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The assembly is packaged in a bag and has a pitch of 1mm with a termination of cable.
Molex 15167-0515 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 34 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0515 to view detailed technical specifications.
No datasheet is available for this part.