
This cable assembly features 36 circuits with a contact plating of tin and a current rating of 1.2A. It is compliant with ELV standards and has a packaging style of bag. The termination type is cable and the pitch is 1mm. The assembly is rated for 60V AC.
Molex 15167-0542 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 36 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.