This cable assembly features 40 circuits with a current rating of 1.2A and a voltage rating of 60V AC. The contacts are plated with tin and are located on the opposite side. The assembly is packaged in a bag and has a pitch of 1mm. It is compliant with ELV regulations.
Molex 15167-0596 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 40 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.