
Male TAB terminal, insulated, straight orientation, featuring a brass contact material with chromate and zinc plating. Designed for crimp termination, this component supports wire gauges from 22AWG to 18AWG and has a current rating of 100mA. Operating within a temperature range of -65°C to 105°C, it boasts a voltage rating of 300V and a flammability rating of UL94 V-2. The nylon insulation is red, and the terminal is lead-free and low halogen.
Molex 19001-0001 technical specifications.
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Zinc |
| Current Rating | 100mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19001 |
| Tab Thickness | 0.81mm |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19001-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
