
Male TAB terminal, insulated, blue nylon construction, designed for 2mm² wire gauge (14-16 AWG). Features brass contact material with chromate and zinc plating, rated for 300V. Operating temperature range from -65°C to 105°C, with a straight, free-hanging orientation. UL94 V-2 flammability rating.
Molex 19001-0008 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate, Zinc |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 19001 |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19001-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
