
Female, fully insulated, straight, free-hanging header terminals designed for board-to-board and mezzanine applications. Featuring brass contacts with tin plating, these terminals support a voltage rating of 600V DC and operate within a temperature range of -65°C to 105°C. The nylon insulation has a diameter of 0.26 inches and a flammability rating of UL94 V-2. Suitable for wire gauges from 14AWG to 16AWG, these RoHS and ELV compliant terminals are lead-free and glow wire compliant.
Molex 19003-0059 technical specifications.
| Color | Blue, Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.