
This 600V female thermoplastic terminal features a copper contact material with a copper plating, and is compliant with ELV and RoHS regulations. It has a nylon insulation material and a flammability rating of UL94 V-2. The terminal is lead free and available in a package quantity of 500, packaged in a bag. It has an inside diameter of 5.08mm and a wire gauge range of 22AWG to 14AWG.
Molex 19160-0041 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 5.08mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19160 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19160-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.