Quick Disconnect Terminal 18-22AWG F Krimptite™ T/R
Molex 197254203 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-22AWG |
| Tradename | Krimptite™ |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 197254203 to view detailed technical specifications.
No datasheet is available for this part.