
8-position, 1-row female receptacle housing with a 2.5mm pitch, designed for free-hanging, cable mounting. Features straight orientation and female socket contact type, accommodating 22-28AWG wire gauges. Operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250V AC and 250.25kV DC. This lead-free, RoHS-compliant component is constructed from natural colored, non-glow wire compliant material.
Molex 22-01-1084 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 10.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPOX™ 5102 |
| Termination | Crimp |
| Width | 6.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.