
12-position, 1-row receptacle connector with a 2.54mm pitch, designed for power distribution applications. Features female, non-gendered contacts made of bronze and brass with tin plating, rated for 2.5A and 250V AC. Housing is natural color, UL94 V-0 flammability rated, and operates between -40°C and 75°C. Termination is crimp, supporting wire gauges from 22AWG to 28AWG. Approvals include UL and CSA, with RoHS compliance.
Molex 22-01-2125 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Non Gendered |
| Current Rating | 2.5A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 30.94mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.