
10-position, 1-row male header connector with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with tin/copper plating, a 3A current rating, and 250V voltage rating. This low-halogen, lead-free component operates between -40°C and 105°C and includes a locking mechanism.
Molex 22-05-1102 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.3mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.