
Right angle male pin header connector with 4 contacts in a single row, featuring a 2.5mm pitch. This board-to-board connector offers a 3A current rating and a 250V voltage rating, with brass contacts plated in tin and copper. Constructed from Nylon/Polyamide with a natural insulator color, it operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated. Termination is via solder, and the component is RoHS compliant.
Molex 22-05-7045 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-05-7045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
