The Molex 22-28-3132 is a wire to board header with 13 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 80°C. The header features a solder termination method and a maximum current rating of 4A per contact. It is rated for 500V and has a height of 10.67mm.
Molex 22-28-3132 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 10.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22-28-3132 to view detailed technical specifications.
No datasheet is available for this part.