
This male header assembly features a 7.92mm pitch and a vertical, through-hole mount orientation. It offers 2 circuits and 2 positions with brass contacts plated in tin, rated for 7A current and 250V voltage. The assembly operates within a temperature range of -40°C to 105°C and utilizes solder termination.
Molex 35328-0260 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.8mm |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 35328 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35328-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
