Molex 35365-0610 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 20 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Series | 35365 |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35365-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
