This female brass crimp header features a current rating of 12A and supports wire gauges from 18AWG to 14AWG. It is available in quantities of 12000 per pack and is packaged in tape and reel format. The header is compliant with RoHS regulations and has low halogen content. It is suitable for use in a variety of applications where a reliable and efficient connection is required.
Molex 35725-3410 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35725 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35725-3410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.