
This HDR wire to board connector features 11 contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 500V. It can handle a maximum current of 4 amps per contact.
Molex 38007688 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 1.209 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38007688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.