
5-circuit, straight, ZIF/LIF FFC/FPC connector with a 9.53mm pitch. Features brass and steel contacts with nickel, tin, and chromate plating, and a thermoplastic insulation material. Rated for 15A current and 300V AC, with a maximum operating temperature of 100°C. Designed for panel or chassis mounting, accepting wire gauges from 14AWG to 22AWG. UL94 V-0 flammability rating and RoHS compliant.
Molex 38720-0205 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin, Chromate |
| Current Rating | 15A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.66inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 68.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.62inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.