4-position, 1-row straight ZIF/LIF connector with solder turret termination. Features a black thermoplastic housing, brass contacts with tin plating, and a 9.53mm pitch. Rated for 300V and 25A, with a maximum operating temperature of 110°C. Accommodates wire gauges from 24AWG to 12AWG and meets UL, CSA, and RoHS compliance.
Molex 38720-3204 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 260 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
