
Barrier strip terminal block featuring a single row and single deck configuration. Rated for 15A and 300V, this component offers 6 positions with a 9.53mm pitch. Constructed from PBT material with brass and steel contacts plated in tin and zinc, it supports wire gauges from 22AWG to 14AWG. The black housing is UL94 V-0 flammability rated and operates within a -40°C to 130°C temperature range, with UL and CSA approvals.
Molex 38720-6206 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.2mm |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6206 to view detailed technical specifications.
No datasheet is available for this part.