
12-position, 1-row barrier strip terminal block with horizontal orientation. Features brass and steel contacts with tin and zinc plating, rated for 15A and 300V. Through-hole mounting with solder termination, suitable for wire gauges 22-20AWG. Constructed from brass with a black housing, operating between -40°C and 130°C. RoHS and ELV compliant.
Molex 38720-6312 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 116.3mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6312 to view detailed technical specifications.
No datasheet is available for this part.