16-position, 16-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 9.52mm pitch. Features a horizontal orientation, through-hole mount, and solder termination. Rated for 300V and 15A, with a maximum operating temperature of 130°C. Constructed from thermoplastic material with brass contacts plated in tin. Accommodates wire gauges from 22AWG to 14AWG.
Molex 38720-6316 technical specifications.
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Length | 154.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.