
6-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 9.53mm pitch. Features brass contacts with tin plating, rated for 300V and 25A, supporting wire gauges from 22AWG to 12AWG. This horizontal, through-hole mount connector utilizes screw termination and operates within a temperature range of -40°C to 130°C. Constructed from brass with a black housing, it meets UL94 V-0 flammability standards and is RoHS and ELV compliant.
Molex 38720-7406 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
