12-position, 12-circuit flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features brass contacts with tin plating, a 9.53mm pitch, and a 300V maximum voltage rating. Designed for through-hole mounting with a horizontal orientation and solder termination. Supports wire gauges from 22AWG to 12AWG, with a maximum current rating of 25A. Operates within a temperature range of -40°C to 130°C. RoHS and ELV compliant.
Molex 38720-7412 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
