16-position, 1-row horizontal flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features brass contacts with tin plating, rated for 25A and 300V. Accommodates wire gauges from 22AWG to 12AWG, with a 9.52mm pitch. Through-hole mount design with a black housing, operating between -40°C and 130°C. RoHS and ELV compliant, supplied in tape and reel packaging.
Molex 38720-7516 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
