19-position, single-row barrier strip terminal block with horizontal orientation. Features brass contacts with tin plating, rated for 25A and 300V. Accommodates wire gauges from 22AWG to 12AWG, with a 9.52mm pitch. Through-hole mounting and solder termination. Operating temperature range of -40°C to 130°C. RoHS and ELV compliant.
Molex 38720-7519 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7519 to view detailed technical specifications.
No datasheet is available for this part.